
AEK-868-SP | |
|---|---|
DigiKey Part Number | AEK-868-SP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-868-SP |
Description | KIT EVAL ANTENNA 868MHZ SMD |
Customer Reference | |
Detailed Description | ANT-868-SP Splatch® Antenna 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Antenna | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-868-SP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 33,95120 € |

