2478573-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2478573-1
2478573-1
2478573-1

2478573-1

DigiKey Part Number
343-2478573-1-ND
Manufacturer
Manufacturer Product Number
2478573-1
Description
COAX CBL SMA TO TEST POINT 11.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Test Point 0.047" Flexible Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Test Point
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Test Point
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,37000 €40,37 €
1034,94800 €349,48 €
Manufacturers Standard Package
Unit Price without VAT:40,37000 €
Unit Price with VAT:50,05880 €