



2477166-1 | |
|---|---|
DigiKey Part Number | 343-2477166-1-ND |
Manufacturer | |
Manufacturer Product Number | 2477166-1 |
Description | SMC JACK STR REAR BHD SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,31000 € | 37,31 € |
| 10 | 31,71100 € | 317,11 € |
| 25 | 29,72560 € | 743,14 € |
| 50 | 28,30780 € | 1.415,39 € |
| 100 | 26,95810 € | 2.695,81 € |
| 250 | 25,27256 € | 6.318,14 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 46,26440 € |

