
2441521-1 | |
|---|---|
DigiKey Part Number | 343-2441521-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441521-1 |
Description | MINI-SMB 75OHMS MALE TERMINATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMB, Mini 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441521-1 Models |
Category | Impedance 75 Ohms |
Manufacturer TE Connectivity Linx | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMB, Mini | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 1.3 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,38000 € | 32,38 € |
| 10 | 27,51900 € | 275,19 € |
| 25 | 25,79640 € | 644,91 € |
| 50 | 24,56580 € | 1.228,29 € |
| 100 | 23,39440 € | 2.339,44 € |
| 250 | 21,93164 € | 5.482,91 € |
| Unit Price without VAT: | 32,38000 € |
|---|---|
| Unit Price with VAT: | 40,15120 € |


