
| 2441518-1 | |
|---|---|
| DigiKey Part Number | 343-2441518-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2441518-1 | 
| Description | SMA PLUG 50 OHM FOR LOAD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms | 
| EDA/CAD Models | 2441518-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Linx | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | SMA | |
| Connector Type | Plug, Male Pin | |
| Frequency - Max | 26.5 GHz | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging, Cap | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold | |
| Features | - | |
| Body Material | Stainless Steel | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 82,31060 € | 41.155,30 € | 
| Unit Price without VAT: | 82,31060 € | 
|---|---|
| Unit Price with VAT: | 102,06514 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece