
1-2195935-1 | |
|---|---|
DigiKey Part Number | 343-1-2195935-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2195935-1 |
Description | UAM ASSEMBLY 90MM MHF4L WIFI6E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF4L Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-2195935-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.8, 2.3, 3.5 | |
Return Loss | - | |
Gain | 0.1dBi, 2.8dBi, 4dBi | |
Power - Max | 10 W | |
Features | Cable - 90mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41800 € | 44,18 € |
| 25 | 4,08800 € | 102,20 € |
| 100 | 3,72420 € | 372,42 € |
| 250 | 3,55092 € | 887,73 € |
| 500 | 3,44642 € | 1.723,21 € |
| 1.000 | 3,36042 € | 3.360,42 € |
| 2.500 | 3,26965 € | 8.174,12 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 7,11760 € |

