
524568-E | |
|---|---|
DigiKey Part Number | 2684-524568-ETR-ND - Tape & Reel (TR) 2684-524568-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 524568-E |
Description | MAXIBR_QT CNT AWG2022 500PC TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number | - |

