
2472335-1 | |
|---|---|
DigiKey Part Number | 17-2472335-1-ND |
Manufacturer | |
Manufacturer Product Number | 2472335-1 |
Description | EZD++,3PAIRS,10COLS,VERTICAL,ASS |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins and Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2472335-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | - | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Current Rating (Amps) | 500mA | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 0°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

