244995 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,37000 €
Datasheet
5 Connector Header, Male Pins Through Hole Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244995

DigiKey Part Number
2684-244995-ND
Manufacturer
Manufacturer Product Number
244995
Description
2MM HM 5POS F PWR MOD CL1
Customer Reference
Detailed Description
5 Connector Header, Male Pins Through Hole Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Blade Power
Number of Positions
5
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes