4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
225284-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

225284-E

DigiKey Part Number
2684-225284-E-ND
Manufacturer
Manufacturer Product Number
225284-E
Description
4-PIN, D-CODING, THR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
225284-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
D
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,79000 €11,79 €
1010,01900 €100,19 €
259,39120 €234,78 €
508,94280 €447,14 €
1008,51620 €851,62 €
2507,98332 €1.995,83 €
5007,60264 €3.801,32 €
1.0007,24025 €7.240,25 €
Manufacturers Standard Package
Unit Price without VAT:11,79000 €
Unit Price with VAT:14,61960 €