80 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193891-E

DigiKey Part Number
2684-193891-E-ND
Manufacturer
Manufacturer Product Number
193891-E
Description
IDCCS SMC 1,27 80 * AU AUI 100 P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
80 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
80
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,51000 €44,51 €
2036,02400 €720,48 €
4034,30550 €1.372,22 €
6033,33900 €2.000,34 €
10032,16020 €3.216,02 €
26030,45569 €7.918,48 €
Manufacturers Standard Package
Unit Price without VAT:44,51000 €
Unit Price with VAT:55,19240 €