
053864 | |
|---|---|
DigiKey Part Number | 2684-053864-ND |
Manufacturer | |
Manufacturer Product Number | 053864 |
Description | ENCLOSURE PLAS 2.95"L X 0.89"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Open End(s) 2.953" L x 0.886" W (75.00mm x 22.50mm) X 3.880" (98.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 2.953" L x 0.886" W (75.00mm x 22.50mm) | |
Height | 3.880" (98.55mm) | |
Area (L x W) | 2.62in² (16.9cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number | - |

