Cover Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

014819

DigiKey Part Number
2684-014819-ND
Manufacturer
Manufacturer Product Number
014819
Description
ENCL LDG-A 46 TRANSPARENT COVER
Customer Reference
Detailed Description
Cover Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Box
Part Status
Obsolete
Type
Cover
Features
-
For Use With/Related Products
LDG-A 46
Size / Dimension
-
Color
Clear
Material
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.