




1SNK506067R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506067R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506067R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,29100 € | 32,91 € |
| 25 | 2,88600 € | 72,15 € |
| 50 | 2,63520 € | 131,76 € |
| 100 | 2,42860 € | 242,86 € |
| 250 | 2,21512 € | 553,78 € |
| 500 | 2,09144 € | 1.045,72 € |
| 1.000 | 1,99415 € | 1.994,15 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,75360 € |

