




1SNK508419R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508419R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508419R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue, Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 18 A | |
Voltage - IEC | 630V | |
Current - UL | 18 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue, Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 7,26600 € | 72,66 € |
| 25 | 6,43360 € | 160,84 € |
| 50 | 5,93060 € | 296,53 € |
| 100 | 5,52380 € | 552,38 € |
| 250 | 5,11004 € | 1.277,51 € |
| 500 | 4,87344 € | 2.436,72 € |
| 1.000 | 4,68888 € | 4.688,88 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,68520 € |

