
| 1SNK150022R0000 | |
|---|---|
| DigiKey Part Number | 2109-1SNK150022R0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1SNK150022R0000 | 
| Description | SNK PRE-PRINTED | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Label, Snap In For SNK Series | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1SNK150022R0000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity ENTRELEC | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Label, Snap In | |
| Legend | Numbers, 11 through 20 | |
| Pitch | 0.236" (6.00mm) | |
| For Use With/Related Products | SNK Series | |
| Color | White | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,74000 € | 15,74 € | 
| 10 | 11,23100 € | 112,31 € | 
| 25 | 10,00720 € | 250,18 € | 
| 50 | 9,27660 € | 463,83 € | 
| 100 | 8,69070 € | 869,07 € | 
| 250 | 8,09912 € | 2.024,78 € | 
| 500 | 7,76268 € | 3.881,34 € | 
| 1.000 | 7,50122 € | 7.501,22 € | 
| Unit Price without VAT: | 15,74000 € | 
|---|---|
| Unit Price with VAT: | 19,51760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece