
1SNG601147R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601147R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601147R0000 |
Description | CABLE GLAND 34-44MM M63 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84700 € | 28,47 € |
| 30 | 2,63400 € | 79,02 € |
| 50 | 2,54040 € | 127,02 € |
| 100 | 2,41920 € | 241,92 € |
| 250 | 2,26772 € | 566,93 € |
| 500 | 2,15950 € | 1.079,75 € |
| 1.000 | 2,05648 € | 2.056,48 € |
| 2.500 | 1,92786 € | 4.819,65 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,15400 € |


