
1SET411250R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411250R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411250R0000 |
Description | WD-1-CH-GR025 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411250R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 0.980" (24.89mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 8,06429 € | 56,45 € |
| Unit Price without VAT: | 8,06429 € |
|---|---|
| Unit Price with VAT: | 9,99972 € |

