
DTP06-4S-CE03 | |
---|---|
DigiKey Part Number | 1734-DTP06-4S-CE03-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S-CE03 |
Description | PLG, 4P, BLK, E, CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S-CE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 4,09207 € | 2.864,45 € |
Unit Price without VAT: | 4,09207 € |
---|---|
Unit Price with VAT: | 5,07417 € |