
9-968975-2 | |
|---|---|
DigiKey Part Number | 1734-9-968975-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-968975-2 |
Description | MCP2,8 GEH ASSY 21P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Housing for Female Insert Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-968975-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 0,64514 € | 9.290,02 € |
| Unit Price without VAT: | 0,64514 € |
|---|---|
| Unit Price with VAT: | 0,79997 € |


