



31-313-12-S | |
|---|---|
DigiKey Part Number | 1734-31-313-12-S-ND |
Manufacturer | |
Manufacturer Product Number | 31-313-12-S |
Description | RELAY GEN PURPOSE SPST 300A 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Latching, Dual Coil | |
Features | Diode | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 250 ms | |
Release Time | 250 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,04000 € | 284,04 € |
| 10 | 252,88400 € | 2.528,84 € |
| 25 | 241,44160 € | 6.036,04 € |
| Unit Price without VAT: | 284,04000 € |
|---|---|
| Unit Price with VAT: | 352,20960 € |

