Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 3-2600022-0 | |
|---|---|
| DigiKey Part Number | 1734-3-2600022-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-2600022-0 | 
| Description | CONN RCPT HSG 2POS 5.50MM | 
| Customer Reference | |
| Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.217" (5.50mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | 0.217" (5.50mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Holder | |
| Color | Red | |
| Features | Cap (Cover), Heat Shrink, Sealed | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Operating Temperature | -55°C ~ 125°C | |
| Note | Contacts Not Included | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece