
29-014-12 | |
|---|---|
DigiKey Part Number | 1734-29-014-12-ND |
Manufacturer | |
Manufacturer Product Number | 29-014-12 |
Description | RELAY GEN PURPOSE SPST 75A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | - | |
Load - Max Switching | 10W | |
Coil Current | 368.4 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 35 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 76 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 € | 129,30 € |
| 20 | 111,17200 € | 2.223,44 € |
| 40 | 107,34650 € | 4.293,86 € |
| 60 | 105,16950 € | 6.310,17 € |
| Unit Price without VAT: | 129,30000 € |
|---|---|
| Unit Price with VAT: | 160,33200 € |

