Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2378606-1 | |
|---|---|
DigiKey Part Number | 1734-2-2378606-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378606-1 |
Description | 6POS,NEXTGEN, MCON 1.2 LL REC,SL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378606-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,53535 € | 6.424,20 € |
| Unit Price without VAT: | 0,53535 € |
|---|---|
| Unit Price with VAT: | 0,66383 € |



