
1-2350891-2 | |
|---|---|
DigiKey Part Number | 1734-1-2350891-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350891-2 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Cap (Cover), Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,77700 € | 87,77 € |
| 25 | 8,22760 € | 205,69 € |
| 50 | 7,83500 € | 391,75 € |
| 120 | 7,36558 € | 883,87 € |
| 360 | 6,81661 € | 2.453,98 € |
| 600 | 6,57555 € | 3.945,33 € |
| 1.080 | 6,30878 € | 6.813,48 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,80920 € |

