



HD36-24-21PE-072 | |
|---|---|
DigiKey Part Number | 1734-1812-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-21PE-072 |
Description | CONN PLUG HSNG MALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-21PE-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 € | 26,42 € |
| 10 | 22,45400 € | 224,54 € |
| 25 | 21,04800 € | 526,20 € |
| 50 | 20,04380 € | 1.002,19 € |
| 120 | 18,84383 € | 2.261,26 € |
| 360 | 17,44008 € | 6.278,43 € |
| Unit Price without VAT: | 26,42000 € |
|---|---|
| Unit Price with VAT: | 32,76080 € |

