
DTCE04-1-8P-E003 | |
|---|---|
DigiKey Part Number | 1734-DTCE04-1-8P-E003-ND |
Manufacturer | |
Manufacturer Product Number | DTCE04-1-8P-E003 |
Description | DTCE RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTCE04-1-8P-E003 Models |
Category | Contact Size 8 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Box | Orientation N (Normal) |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 1 | Contact Shape Circular |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78500 € | 37,85 € |
| 25 | 3,54800 € | 88,70 € |
| 50 | 3,37840 € | 168,92 € |
| 100 | 3,21700 € | 321,70 € |
| 250 | 3,01564 € | 753,91 € |
| 500 | 2,87176 € | 1.435,88 € |
| 1.000 | 2,73480 € | 2.734,80 € |
| 2.500 | 2,56377 € | 6.409,42 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,51800 € |


