
| DBC50H-14-19PN [V003] | |
|---|---|
| DigiKey Part Number | DBC50H-14-19PN[V003]-ND | 
| Manufacturer | |
| Manufacturer Product Number | DBC50H-14-19PN [V003] | 
| Description | HERM RECP | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 19 | |
| Grade | - | |
| Qualification | MIL-DTL-26482 Series II | |
| Shell Size - Insert | 14-19 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Steel | |
| Shell Finish | Tin | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | Hermetically Sealed | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 200°C | |
| Backshell Material, Plating | - | |
| Contact Material | Nickel Iron Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Glass | |
| Applications | Aerospace | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 135,00340 € | 6.750,17 € | 
| Unit Price without VAT: | 135,00340 € | 
|---|---|
| Unit Price with VAT: | 167,40422 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece