Parametric Equivalent

D38999/27HB98CC | |
|---|---|
DigiKey Part Number | D38999/27HB98CC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/27HB98CC |
Description | D38999/27HB98CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-98 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Hermetically Sealed | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Nickel Iron Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Fluorosilicone Elastomer | |
Applications | Aviation, Communication Systems, Industrial, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 106,26660 € | 5.313,33 € |
| Unit Price without VAT: | 106,26660 € |
|---|---|
| Unit Price with VAT: | 131,77058 € |


