
| D38999/25HH97XC | |
|---|---|
| DigiKey Part Number | D38999/25HH97XC-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/25HH97XC | 
| Description | D38999/25HH97XC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 15 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 23-97 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | - | |
| Termination | Solder Eyelet(s) | |
| Fastening Type | Threaded | |
| Orientation | C | |
| Primary Material | Metal | |
| Shell Material | Stainless Steel | |
| Shell Finish | Electroless Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Hermetically Sealed | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 200°C | |
| Backshell Material, Plating | - | |
| Contact Material | Nickel Iron Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Fluorosilicone Elastomer | |
| Applications | Aviation, Communication Systems, Industrial, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 320,85050 € | 32.085,05 € | 
| Unit Price without VAT: | 320,85050 € | 
|---|---|
| Unit Price with VAT: | 397,85462 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece