
ABC03R-20S-4048 | |
|---|---|
DigiKey Part Number | ABC03R-20S-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC03R-20S-4048 |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 52,31275 € | 5.335,90 € |
| Unit Price without VAT: | 52,31275 € |
|---|---|
| Unit Price with VAT: | 64,86781 € |

