Parametric Equivalent

983-6RS 20-25 P6 L | |
|---|---|
DigiKey Part Number | 983-6RS20-25P6L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6RS 20-25 P6 L |
Description | 983-6RS 20-25 P6 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 25 | |
Shell Size - Insert | 20-25 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 20 (19) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | 6 | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermo-setting Polymer | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 112,37103 € | 3.258,76 € |
| Unit Price without VAT: | 112,37103 € |
|---|---|
| Unit Price with VAT: | 139,34008 € |


