Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-15 SE 7-12-12 SN-L | |
|---|---|
DigiKey Part Number | 983-15SE7-12-12SN-L-ND |
Manufacturer | |
Manufacturer Product Number | 983-15 SE 7-12-12 SN-L |
Description | 983-15 SE 7-12-12 SN-L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermo-setting Polymer | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 260°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 96,38565 € | 2.216,87 € |
| Unit Price without VAT: | 96,38565 € |
|---|---|
| Unit Price with VAT: | 119,51821 € |



