31-311-12-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-311-12-I

DigiKey Part Number
1734-31-311-12-I-ND
Manufacturer
Manufacturer Product Number
31-311-12-I
Description
RELAY GEN PURPOSE SPST 300A 28V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
31-311-12-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
Latching, Dual Coil
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
150 ms
Release Time
150 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,05000 €205,05 €
10182,82200 €1.828,22 €
Manufacturers Standard Package
Unit Price without VAT:205,05000 €
Unit Price with VAT:254,26200 €