
3-967627-1 | |
|---|---|
DigiKey Part Number | 1734-3-967627-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-967627-1 |
Description | TAB HSG 2.8MM 12POS. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-967627-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.50mm) |
Series | Mounting Type Panel Mount |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-967627-1 | TE Connectivity Deutsch ICT Connectors | 684 | 1734-4-967627-1-ND | 2,01000 € | Parametric Equivalent |
| 4-967627-1 | WEE | 2.588 | 5831-4-967627-1-ND | 1,15587 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,52720 € | 38,18 € |
| 50 | 1,45400 € | 72,70 € |
| 100 | 1,38450 € | 138,45 € |
| 250 | 1,29772 € | 324,43 € |
| 950 | 1,18107 € | 1.122,02 € |
| 1.900 | 1,12473 € | 2.136,99 € |
| 2.850 | 1,09303 € | 3.115,14 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |


