


3-2333508-1 | |
|---|---|
DigiKey Part Number | 1734-3-2333508-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2333508-1 |
Description | AMP MCP 2.8 SOCKET HSG 21 POS SE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2333508-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 6,37789 € | 1.722,03 € |
| Unit Price without VAT: | 6,37789 € |
|---|---|
| Unit Price with VAT: | 7,90858 € |

