


29-111-12 | |
---|---|
DigiKey Part Number | 1734-29-111-12-ND |
Manufacturer | |
Manufacturer Product Number | 29-111-12 |
Description | RELAY GEN PURPOSE SPST 120A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 29-111-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | - | |
Load - Max Switching | 10W | |
Coil Current | 350 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 35 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 154,87000 € | 154,87 € |
10 | 137,89500 € | 1.378,95 € |
25 | 131,65960 € | 3.291,49 € |
50 | 127,12760 € | 6.356,38 € |
Unit Price without VAT: | 154,87000 € |
---|---|
Unit Price with VAT: | 192,03880 € |