11 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2377861-2

DigiKey Part Number
1734-2377861-2-ND
Manufacturer
Manufacturer Product Number
2377861-2
Description
11POS,HYBRID,TAB HSG ASSY,UNSLD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.488
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08100 €10,81 €
251,01360 €25,34 €
500,96500 €48,25 €
1000,91870 €91,87 €
2500,86112 €215,28 €
5000,82002 €410,01 €
1.0000,78087 €780,87 €
2.5000,73199 €1.829,98 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,57480 €