
2377860-2 | |
|---|---|
DigiKey Part Number | 1734-2377860-2-ND |
Manufacturer | |
Manufacturer Product Number | 2377860-2 |
Description | 11POS,HYBRID,REC HSG ASSY,UNSLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,77760 € | 77,76 € |
| 250 | 0,72892 € | 182,23 € |
| 600 | 0,68522 € | 411,13 € |
| 1.200 | 0,65252 € | 783,02 € |
| 3.000 | 0,61167 € | 1.835,01 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

