
| 20683-ZZ | |
|---|---|
| DigiKey Part Number | 20683-ZZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | 20683-ZZ | 
| Description | O RING | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Connector | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | - | |
| For Use With/Related Products | - | |
| Shell Size - Insert | - | |
| Material | - | |
| Features | - | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 8,00966 € | 4.004,83 € | 
| Unit Price without VAT: | 8,00966 € | 
|---|---|
| Unit Price with VAT: | 9,93198 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece