


2-968977-9 | |
|---|---|
DigiKey Part Number | 1734-2-968977-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-968977-9 |
Description | 2,8MM FLA-STE-GEH3P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-968977-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,29160 € | 32,29 € |
| 50 | 1,22980 € | 61,49 € |
| 100 | 1,17100 € | 117,10 € |
| 250 | 1,09764 € | 274,41 € |
| 500 | 1,04522 € | 522,61 € |
| 1.500 | 0,96729 € | 1.450,93 € |
| 3.000 | 0,92114 € | 2.763,42 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 2,00880 € |


