094-6535-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1532179-0

DigiKey Part Number
2-1532179-0-ND
Manufacturer
Manufacturer Product Number
2-1532179-0
Description
M83513/03-A04C, MCKS-C2-B-9P6G9-
Customer Reference
Detailed Description
D-Sub Cable Assembly to
Datasheet
 Datasheet
EDA/CAD Models
2-1532179-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Type
-
Number of Positions
-
Length
-
Shielding
-
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.