
| 1532250-3 | |
|---|---|
| DigiKey Part Number | 1532250-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1532250-3 | 
| Description | M83513/10-A01NN = MCKS-N1-B-9PRT | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly to | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | - | |
| 2nd Connector | - | |
| Type | - | |
| Number of Positions | - | |
| Length | - | |
| Shielding | - | |
| Color | - | |
| Usage | - | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 113,26000 € | 11.326,00 € | 
| Unit Price without VAT: | 113,26000 € | 
|---|---|
| Unit Price with VAT: | 140,44240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece