1060-16-0122 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 28.662
Unit Price: 0,22000 €
Datasheet

Similar


ITT Cannon, LLC
In Stock: 7.192
Unit Price: 0,22000 €
Datasheet

Similar


Bulgin
In Stock: 3.966
Unit Price: 0,64000 €
Datasheet
Pin Contact Nickel Crimp 14-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-16-0122

DigiKey Part Number
1734-1141-2-ND - Tape & Reel (TR)
1734-1141-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-16-0122
Description
CONN PIN 14-18AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1060-16-0122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15500 €1,55 €
250,14480 €3,62 €
500,13800 €6,90 €
1000,13130 €13,13 €
2500,12312 €30,78 €
5000,11724 €58,62 €
1.0000,11163 €111,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10122 €404,88 €
8.0000,09638 €771,04 €
12.0000,09366 €1.123,92 €
20.0000,09035 €1.807,00 €
28.0000,08823 €2.470,44 €
40.0000,08604 €3.441,60 €
100.0000,08066 €8.066,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €