
084-0536-19 | |
|---|---|
DigiKey Part Number | 084-0536-19-ND |
Manufacturer | |
Manufacturer Product Number | 084-0536-19 |
Description | 084-0536-19 |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |

