
6609053-1 | |
|---|---|
DigiKey Part Number | CCM2010-ND |
Manufacturer | |
Manufacturer Product Number | 6609053-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609053-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 36.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 39,27583 € | 1.413,93 € |
| Unit Price without VAT: | 39,27583 € |
|---|---|
| Unit Price with VAT: | 48,70203 € |

