Parametric Equivalent

5-6609941-4 | |
|---|---|
DigiKey Part Number  | 5-6609941-4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5-6609941-4  | 
Description  | PWR ENT MOD RCPT IEC320-C14 PNL  | 
Customer Reference  | |
Detailed Description  | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Corcom Filters  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | IEC 320-C14  | |
Connector Type  | Receptacle, Male Blades - Module  | |
Current Rating - Appliance Inlet  | 3A  | |
Voltage Rating - Appliance Inlet  | 120VAC  | |
Number of Positions  | 3  | |
Filter Type  | Filtered (EMI, RFI) - Commercial  | |
Current Rating - Filter  | 3A  | |
Switch Features  | -  | |
Current Rating - Circuit Breaker  | -  | |
Accomodates a Fuse  | Yes (Fuse Not Included)  | |
Mounting Type  | Panel Mount, Flange  | |
Termination  | Quick Connect - 0.187" (4.7mm)  | |
Features  | Conversion Clip, Shielded, Voltage Selector  | |
Fuse Holder, Drawer  | Fuse Holder  | |
Panel Cutout Dimensions  | Rectangular - 28.45mm x 54.10mm  | |
Panel Thickness  | -  | |
Material Flammability Rating  | -  | |
Ingress Protection  | -  | |
Approval Agency  | CSA, UL, VDE  | |
Base Product Number  | 

