Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (10-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30ESK6C

DigiKey Part Number
CCM2291-ND
Manufacturer
Manufacturer Product Number
30ESK6C
Description
LINE FILTER 250VAC 30A CHASS MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (10-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
30 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (10-32)
Inductance
1.73mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,84000 €82,84 €
1266,52833 €798,34 €
2861,72643 €1.728,34 €
5261,18865 €3.181,81 €
Unit Price without VAT:82,84000 €
Unit Price with VAT:102,72160 €