Similar

TE3124-PRINTER | |
|---|---|
DigiKey Part Number | TE3124-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | TE3124-PRINTER |
Description | TE3124-PRINTER |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 600 dpi, Paper Width 4.2" (106mm), Ethernet, Serial (RS-232C), USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels | |
Specifications | 600 dpi, Paper Width 4.2" (106mm), Ethernet, Serial (RS-232C), USB 2.0 | |
Includes | - | |
Base Product Number |


