
| TAB62435501-002 | |
|---|---|
| DigiKey Part Number | 17-TAB62435501-002-ND | 
| Manufacturer | |
| Manufacturer Product Number | TAB62435501-002 | 
| Description | CBL 5POS PLUG RA TO WIRE 3.28' | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAB62435501-002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector Type | Plug, Right Angle | |
| 1st Connector Gender | Female Sockets | |
| 1st Connector Number of Positions | 5 | |
| 1st Connector Number of Positions Loaded | 2 | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | B | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 3.28' (1.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Violet | |
| Shielding | Shielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Industrial Environments | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,42000 € | 21,42 € | 
| 10 | 18,20100 € | 182,01 € | 
| 25 | 17,06200 € | 426,55 € | 
| 50 | 16,24780 € | 812,39 € | 
| 100 | 15,47280 € | 1.547,28 € | 
| 250 | 14,50512 € | 3.626,28 € | 
| 500 | 14,47766 € | 7.238,83 € | 
| Unit Price without VAT: | 21,42000 € | 
|---|---|
| Unit Price with VAT: | 26,56080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece